CDR03BP561BJZR vs CDR03BP561BJZP feature comparison

CDR03BP561BJZR Kyocera AVX Components

Buy Now Datasheet

CDR03BP561BJZP KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , 1808 , 1808
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.00056 µF 0.00056 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.032 mm 1.295 mm
JESD-609 Code e0 e0
Length 4.572 mm 4.57 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method BULK BULK
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681
Size Code 1808 1808
Surface Mount YES YES
Temperature Characteristics Code BP BP
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.032 mm 2.03 mm
Base Number Matches 3 3
Pbfree Code No
Package Shape RECTANGULAR PACKAGE

Compare CDR03BP561BJZR with alternatives

Compare CDR03BP561BJZP with alternatives