CDR03BP331BJYR vs CDR03BP331BJZM feature comparison

CDR03BP331BJYR Kyocera AVX Components

Buy Now Datasheet

CDR03BP331BJZM Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1808 , 1808
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.00033 µF 0.00033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.032 mm 2.032 mm
Length 4.572 mm 4.572 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method BULK BULK
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681
Size Code 1808 1808
Surface Mount YES YES
Temperature Characteristics Code BP BP
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.032 mm 2.032 mm
Base Number Matches 2 3

Compare CDR03BP331BJYR with alternatives

Compare CDR03BP331BJZM with alternatives