CDR03BP102BKUP vs C1808P102K1GMC feature comparison

CDR03BP102BKUP KEMET Corporation

Buy Now Datasheet

C1808P102K1GMC KEMET Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 1808 , 1808
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.001 µF 0.001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.295 mm 1.295 mm
JESD-609 Code e0 e3
Length 4.57 mm 4.57 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681
Size Code 1808 1808
Surface Mount YES YES
Temperature Characteristics Code BP BP
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.03 mm 2.03 mm
Base Number Matches 3 1
Factory Lead Time 18 Weeks

Compare CDR03BP102BKUP with alternatives

Compare C1808P102K1GMC with alternatives