CDR02BX472BKSR
vs
CDR02BX472BKWSAR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
PRESIDIO COMPONENTS INC
VISHAY INTERTECHNOLOGY INC
Package Description
, 1805
, 1805
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Capacitance
0.0047 µF
0.0047 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.4 mm
1.4 mm
Length
4.57 mm
4.57 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
100 V
100 V
Reference Standard
MIL-PRF-55681
MIL-PRF-55681/1
Size Code
1805
1805
Surface Mount
YES
YES
Temperature Characteristics Code
BX
BX
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.27 mm
1.27 mm
Base Number Matches
3
2
Pbfree Code
Yes
Rohs Code
Yes
JESD-609 Code
e3
Packing Method
TR, EMBOSSED PLASTIC, 11.25/13 INCH
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare CDR02BX472BKSR with alternatives
Compare CDR02BX472BKWSAR with alternatives