CDR02BP221BJWM vs CDR02BP221BJMMAB feature comparison

CDR02BP221BJWM Metuchen Capacitors Inc

Buy Now Datasheet

CDR02BP221BJMMAB Vishay Vitramon

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer METUCHEN CAPACITORS INC VISHAY INTERTECHNOLOGY INC
Package Description , 1805 , 1805
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.00022 µF 0.00022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.4 mm 1.4 mm
Length 4.57 mm 4.57 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-C-55681 MIL-PRF-55681/1
Series CDR02BP(100V)
Size Code 1805 1805
Temperature Characteristics Code BP BP
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 1.27 mm 1.27 mm
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
HTS Code 8532.24.00.20
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Multilayer Yes
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Surface Mount YES
Terminal Finish Silver/Palladium (Ag/Pd)
Terminal Shape WRAPAROUND

Compare CDR02BP221BJWM with alternatives

Compare CDR02BP221BJMMAB with alternatives