CDR01BX472AKWM vs CDR01BX472AKYR feature comparison

CDR01BX472AKWM Presidio Components Inc

Buy Now Datasheet

CDR01BX472AKYR KEMET Corporation

Buy Now Datasheet
Obsolete Active
PRESIDIO COMPONENTS INC KEMET ELECTRONICS CORP
, 0805 , 0805
compliant not_compliant
EAR99 EAR99
0.0047 µF 0.0047 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.4 mm 0.98 mm
2.03 mm 2.03 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
10% 10%
50 V 50 V
MIL-PRF-55681 MIL-PRF-55681
0805 0805
YES YES
BX BX
15% ppm/°C 15% ppm/°C
WRAPAROUND WRAPAROUND
1.27 mm 1.27 mm
4 2
No
No
8532.24.00.20
e3
Yes
RECTANGULAR PACKAGE
BULK
TIN OVER NICKEL

Compare CDR01BX472AKWM with alternatives

Compare CDR01BX472AKYR with alternatives