CDR01BX272BKUS vs CDR01BX272BKMP feature comparison

CDR01BX272BKUS Kyocera AVX Components

Buy Now Datasheet

CDR01BX272BKMP Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 0805 , 0805
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.0027 µF 0.0027 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.397 mm 1.397 mm
JESD-609 Code e0 e4
Length 2.032 mm 2.032 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Palladium/Silver (Pd/Ag)
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.27 mm 1.27 mm
Base Number Matches 1 1

Compare CDR01BX272BKUS with alternatives

Compare CDR01BX272BKMP with alternatives