CDR01BX222BKWS
vs
C0805P222K1XSC7246
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
METUCHEN CAPACITORS INC
KEMET ELECTRONICS CORP
Package Description
, 0805
, 0805
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0022 µF
0.0022 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.4 mm
0.98 mm
Length
2.03 mm
2.03 mm
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
100 V
100 V
Reference Standard
MIL-C-55681
MIL-PRF-55681
Series
CDR01BX(100V,K TOL)
Size Code
0805
0805
Temperature Characteristics Code
BX
BX
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Width
1.27 mm
1.27 mm
Base Number Matches
4
1
Rohs Code
Yes
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Packing Method
Bulk
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare CDR01BX222BKWS with alternatives
Compare C0805P222K1XSC7246 with alternatives