CDR01BX151BKUS vs CDR01BX151BKMR feature comparison

CDR01BX151BKUS Presidio Components Inc

Buy Now Datasheet

CDR01BX151BKMR Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PRESIDIO COMPONENTS INC AVX CORP
Package Description , 0805 , 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00015 µF 0.00015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.4 mm 1.397 mm
JESD-609 Code e0 e4
Length 2.03 mm 2.032 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Palladium/Silver (Pd/Ag)
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.27 mm 1.27 mm
Base Number Matches 3 2
Pbfree Code No
Rohs Code No
HTS Code 8532.24.00.20
Multilayer Yes
Package Shape RECTANGULAR PACKAGE
Packing Method BULK

Compare CDR01BX151BKUS with alternatives

Compare CDR01BX151BKMR with alternatives