CDR01BX102BMWP
vs
C0805Q102M1XACTM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
METUCHEN CAPACITORS INC
KEMET ELECTRONICS CORP
Package Description
, 0805
, 0805
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
0.001 µF
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.4 mm
1.4 mm
Length
2.03 mm
2.03 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
100 V
100 V
Reference Standard
MIL-C-55681
Series
CDR01BX(100V,M TOL)
Size Code
0805
0805
Temperature Characteristics Code
BX
BX
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Width
1.27 mm
1.27 mm
Base Number Matches
4
1
Rohs Code
No
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Packing Method
Tape, Plastic
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Compare CDR01BX102BMWP with alternatives
Compare C0805Q102M1XACTM with alternatives