CDR01BP680BKMM vs M123A10BPC680KZ feature comparison

CDR01BP680BKMM Presidio Components Inc

Buy Now Datasheet

M123A10BPC680KZ KEMET Corporation

Buy Now Datasheet
Active Active
PRESIDIO COMPONENTS INC KEMET ELECTRONICS CORP
, 0805 , 0805
compliant not_compliant
EAR99 EAR99
0.000068 µF 0.000068 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.4 mm 1.397 mm
2.03 mm 2.032 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
10% 10%
100 V 100 V
MIL-PRF-55681 MIL-PRF-123
0805 0805
YES YES
BP BP
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
WRAPAROUND WRAPAROUND
1.27 mm 1.27 mm
2 2
No
No
8532.24.00.20
e0
Yes
RECTANGULAR PACKAGE
TIN LEAD OVER NICKEL

Compare CDR01BP680BKMM with alternatives

Compare M123A10BPC680KZ with alternatives