CDR01BP180BJYRAT vs CDR01BP180BJSP feature comparison

CDR01BP180BJYRAT Vishay Vitramon

Buy Now Datasheet

CDR01BP180BJSP Presidio Components Inc

Buy Now Datasheet
Yes
Yes
Active Active
VISHAY INTERTECHNOLOGY INC PRESIDIO COMPONENTS INC
, 0805 , 0805
compliant compliant
EAR99 EAR99
8532.24.00.20
0.000018 µF 0.000018 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.4 mm 1.4 mm
e3
2.03 mm 2.03 mm
SURFACE MOUNT SURFACE MOUNT
Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, EMBOSSED PLASTIC, 7 INCH
5% 5%
100 V 100 V
MIL-PRF-55681/1 MIL-PRF-55681
0805 0805
YES YES
BP BP
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.27 mm 1.27 mm
2 3

Compare CDR01BP180BJYRAT with alternatives

Compare CDR01BP180BJSP with alternatives