CDP68HC68T1M96
vs
CDP68HC68T1M2Z
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTERSIL CORP
INTERSIL CORP
Part Package Code
PDIP, SOIC, SOIC
PDIP, SOIC, SOIC
Package Description
PLASTIC, MS-013AC, SOIC-20
SOP, SOP16,.4
Pin Count
16, 16, 20
16, 16, 20
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
26 Weeks
Bus Compatibility
CDP6805D2
Clock Frequency-Max
4.2 MHz
4.2 MHz
External Data Bus Width
Information Access Method
SERIAL(SPI), SERIAL, 3-WIRE
SERIAL(SPI), SERIAL, 3-WIRE
Interrupt Capability
Y
Y
JESD-30 Code
R-PDSO-G20
R-PDSO-G16
JESD-609 Code
e0
e3
Number of Terminals
20
16
Number of Timers
On Chip Data RAM Width
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Clock Frequency-Max
0.002048 MHz
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP20,.4
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
RAM (words)
32
Supply Current-Max
1.2 mA
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time-Min
SECONDS
SECONDS
Volatile
YES
YES
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
TIMER, REAL TIME CLOCK
Base Number Matches
1
2
Length
10.3 mm
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Seated Height-Max
2.65 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Compare CDP68HC68T1M96 with alternatives
Compare CDP68HC68T1M2Z with alternatives