CDP68HC68T1M296 vs CDP68HC68T1M2Z96 feature comparison

CDP68HC68T1M296 Harris Semiconductor

Buy Now Datasheet

CDP68HC68T1M2Z96 Intersil Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HARRIS SEMICONDUCTOR INTERSIL CORP
Package Description SOP, SOP16,.4 SOP, SOP16,.4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 4.2 MHz 4.2 MHz
External Data Bus Width
Information Access Method SERIAL(SPI), SERIAL, 3-WIRE SERIAL(SPI), SERIAL, 3-WIRE
Interrupt Capability Y Y
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e3
Number of Terminals 16 16
Number of Timers
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time-Min SECONDS SECONDS
Volatile YES YES
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 3 2
Part Package Code PDIP, SOIC, SOIC
Pin Count 16, 16, 20
Factory Lead Time 26 Weeks
Length 10.3 mm
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2.65 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

Compare CDP68HC68T1M2Z96 with alternatives