CDP1824D
vs
CDP1824DX
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
RCA SOLID STATE
Package Description
DIP-18
DIP, DIP18,.3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
320 ns
JESD-30 Code
R-CDIP-T18
R-XDIP-T18
JESD-609 Code
e0
e0
Memory Density
256 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
Number of Terminals
18
18
Number of Words
32 words
32 words
Number of Words Code
32
32
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
32X8
32X8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
10.5 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
10 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
6
3
Output Characteristics
3-STATE
Package Equivalence Code
DIP18,.3
Terminal Pitch
2.54 mm
Compare CDP1824D with alternatives