CDP1806ACQ
vs
Z8002A-8LC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
ADVANCED MICRO DEVICES INC
|
Package Description |
QCCJ, LDCC44,.7SQ
|
QCCN, LCC44,.65SQ
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Additional Feature |
8-BIT TIMER
|
|
Address Bus Width |
8
|
16
|
Bit Size |
8
|
16
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
5 MHz
|
8 MHz
|
External Data Bus Width |
8
|
16
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
NO
|
JESD-30 Code |
S-PQCC-J44
|
S-CQCC-N44
|
JESD-609 Code |
e0
|
e0
|
Low Power Mode |
YES
|
NO
|
Number of DMA Channels |
1
|
|
Number of External Interrupts |
1
|
3
|
Number of Serial I/Os |
|
|
Number of Terminals |
44
|
44
|
On Chip Data RAM Width |
|
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCJ
|
QCCN
|
Package Equivalence Code |
LDCC44,.7SQ
|
LCC44,.65SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (words) |
0
|
0
|
Speed |
5 MHz
|
8 MHz
|
Supply Current-Max |
0.2 mA
|
325 mA
|
Supply Voltage-Max |
6.5 V
|
5.25 V
|
Supply Voltage-Min |
4 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
MOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
J BEND
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR
|
MICROPROCESSOR
|
Base Number Matches |
1
|
4
|
Pbfree Code |
|
No
|
Part Package Code |
|
LCC
|
Pin Count |
|
44
|
Length |
|
16.51 mm
|
Seated Height-Max |
|
3.048 mm
|
Width |
|
16.51 mm
|
|
|
|
Compare CDP1806ACQ with alternatives
Compare Z8002A-8LC with alternatives