CDP1806ACEX vs G65SC112PS-5 feature comparison

CDP1806ACEX Intersil Corporation

Buy Now Datasheet

G65SC112PS-5 California Micro Devices

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP CALIFORNIA MICRO DEVICES CORP
Package Description DIP, DIP40,.6 DIP,
Reach Compliance Code not_compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature 8-BIT TIMER
Address Bus Width 8 16
Bit Size 8 8
Boundary Scan NO NO
Clock Frequency-Max 5 MHz 5 MHz
External Data Bus Width 8 8
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDIP-T40 R-PDIP-T40
JESD-609 Code e0
Low Power Mode YES NO
Number of DMA Channels 1
Number of External Interrupts 1 2
Number of Serial I/Os
Number of Terminals 40 40
On Chip Data RAM Width
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (words) 0 0
Speed 5 MHz 5 MHz
Supply Current-Max 0.2 mA
Supply Voltage-Max 6.5 V 5.5 V
Supply Voltage-Min 4 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 1
Part Package Code DIP
Pin Count 40
Seated Height-Max 5.72 mm
Width 15.24 mm

Compare CDP1806ACEX with alternatives

Compare G65SC112PS-5 with alternatives