CDP1802BCE vs MD8080A8 feature comparison

CDP1802BCE Intersil Corporation

Buy Now Datasheet

MD8080A8 Intel Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERSIL CORP INTEL CORP
Package Description DIP, DIP40,.6 DIP,
Reach Compliance Code not_compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 8 16
Bit Size 8 8
Boundary Scan NO NO
Clock Frequency-Max 5 MHz 2.08 MHz
External Data Bus Width 8 8
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDIP-T40 R-GDIP-T40
JESD-609 Code e0
Length 51.75 mm 52.325 mm
Low Power Mode NO NO
Number of Terminals 40 40
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 6.35 mm 5.72 mm
Speed 5 MHz 2.08 MHz
Supply Current-Max 6 mA 80 mA
Supply Voltage-Max 6.5 V 5.25 V
Supply Voltage-Min 4 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS NMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 5 1
Part Package Code DIP
Pin Count 40
Additional Feature THIRD SUPPLY VOLTAGE 12+-5%
Number of DMA Channels
Number of External Interrupts 1
Number of Serial I/Os
On Chip Data RAM Width
RAM (words) 0

Compare CDP1802BCE with alternatives

Compare MD8080A8 with alternatives