CDP1802BCDX vs MD80C88-2/B feature comparison

CDP1802BCDX Intersil Corporation

Buy Now Datasheet

MD80C88-2/B Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code DIP DIP
Package Description SIDE BRAZED, DIP-40 CERDIP-40
Pin Count 40 40
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 8 20
Bit Size 8 8
Boundary Scan NO NO
Clock Frequency-Max 5 MHz 8 MHz
External Data Bus Width 8 8
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-CDIP-T40 R-CDIP-T40
JESD-609 Code e0 e0
Low Power Mode NO YES
Number of DMA Channels 1
Number of External Interrupts 1 2
Number of Serial I/Os
Number of Terminals 40 40
On Chip Data RAM Width
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (words) 0 0
Speed 5 MHz 8 MHz
Supply Current-Max 6 mA 80 mA
Supply Voltage-Max 6.5 V 5.25 V
Supply Voltage-Min 4 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 1
ECCN Code 3A001.A.2.C
Screening Level 38535Q/M;38534H;883B

Compare CDP1802BCDX with alternatives

Compare MD80C88-2/B with alternatives