CDP1802BCDX vs EF68A09JMB/C feature comparison

CDP1802BCDX Intersil Corporation

Buy Now Datasheet

EF68A09JMB/C Thales Group

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP THOMSON-CSF SEMICONDUCTORS
Part Package Code DIP DIP
Package Description SIDE BRAZED, DIP-40 ,
Pin Count 40 40
Reach Compliance Code not_compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 8 16
Bit Size 8 8
Boundary Scan NO NO
Clock Frequency-Max 5 MHz 1.5 MHz
External Data Bus Width 8 8
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-CDIP-T40 R-GDIP-T40
JESD-609 Code e0
Low Power Mode NO NO
Number of DMA Channels 1
Number of External Interrupts 1
Number of Serial I/Os
Number of Terminals 40 40
On Chip Data RAM Width
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Speed 5 MHz 1.5 MHz
Supply Current-Max 6 mA
Supply Voltage-Max 6.5 V 5.25 V
Supply Voltage-Min 4 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS HMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 1
ECCN Code 3A001.A.2.C
Screening Level MIL-STD-883 Class B

Compare CDP1802BCDX with alternatives

Compare EF68A09JMB/C with alternatives