CDP0603787K1%100PPM/KNS vs CR0603-16W-7873FPT feature comparison

CDP0603787K1%100PPM/KNS Microtech GmbH Electronic

Buy Now Datasheet

CR0603-16W-7873FPT VENKEL LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC VENKEL LTD
Reach Compliance Code compliant compliant
Construction Chip Rectangular
JESD-609 Code e3 e4
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.85 mm 0.8 mm
Packing Method Bulk TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.125 W 0.063 W
Resistance 787000 Ω 787000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CDP
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier PALLADIUM SILVER
Tolerance 1% 1%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description CHIP
ECCN Code EAR99
HTS Code 8533.21.00.30
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CDP0603787K1%100PPM/KNS with alternatives

Compare CR0603-16W-7873FPT with alternatives