CDP060344R20.5%100PPM/KNP20 vs SR0603DR-1344R2L feature comparison

CDP060344R20.5%100PPM/KNP20 Microtech GmbH Electronic

Buy Now Datasheet

SR0603DR-1344R2L YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.85 mm 0.8 mm
Packing Method TR, 13 Inch TR, PAPER, 13 INCH
Rated Power Dissipation (P) 0.125 W 0.1 W
Resistance 44.2 Ω 44.2 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CDP
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Tolerance 0.5% 0.5%
Working Voltage 75 V 150 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Reference Standard AEC-Q200
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CDP060344R20.5%100PPM/KNP20 with alternatives

Compare SR0603DR-1344R2L with alternatives