CDP0603442R0.5%100PPM/KKP5 vs CDF0603442R0.5%100PPM/KKP5 feature comparison

CDP0603442R0.5%100PPM/KKP5 Microtech GmbH Electronic

Buy Now Datasheet

CDF0603442R0.5%100PPM/KKP5 Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.85 mm 0.85 mm
Packing Method TR, 7 Inch TR, 7 Inch
Rated Power Dissipation (P) 0.125 W 0.1 W
Resistance 442 Ω 442 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5% 0.5%
Working Voltage 75 V 75 V
Base Number Matches 1 1

Compare CDP0603442R0.5%100PPM/KKP5 with alternatives

Compare CDF0603442R0.5%100PPM/KKP5 with alternatives