CDP060335K71%100PPM/KNP10 vs CDP060335K71%100PPM/KKP20 feature comparison

CDP060335K71%100PPM/KNP10 Microtech GmbH Electronic

Buy Now Datasheet

CDP060335K71%100PPM/KKP20 Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.55 mm
Package Length 1.6 mm 1.7 mm
Package Style SMT SMT
Package Width 0.85 mm 0.95 mm
Packing Method TR, 13 Inch TR, CARDBOARD, 13 INCH
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 35700 Ω 35700 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CDP
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 75 V 75 V
Base Number Matches 1 1
HTS Code 8533.21.00.30
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CDP060335K71%100PPM/KNP10 with alternatives

Compare CDP060335K71%100PPM/KKP20 with alternatives