CDP0603301K1%100PPM/KNP20 vs CRCW06033013F100RT1 feature comparison

CDP0603301K1%100PPM/KNP20 Microtech GmbH Electronic

Buy Now Datasheet

CRCW06033013F100RT1 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROTECH GMBH ELECTRONIC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e0
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.55 mm
Package Style SMT SMT
Package Width 0.85 mm 0.85 mm
Packing Method TR, 13 Inch TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W 0.1 W
Resistance 301000 Ω 301000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CDP D/CRCW
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Pbfree Code No
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CDP0603301K1%100PPM/KNP20 with alternatives

Compare CRCW06033013F100RT1 with alternatives