CDP06032K611%100PPM/KNS
vs
CR0603T100X2.61K+-1%
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Total Weight
2.2
Category CO2 Kg
4.54
4.54
CO2
9.988000000000001
Compliance Temperature Grade
Military: -55C to +155C
Military: -55C to +155C
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(c)-I
Candidate List Date
2024-06-27
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
13463-67-7, 7440-02-0, 37194-88-0
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
CMRT V6.22
Construction
Chip
Chip
JESD-609 Code
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.6 mm
1.6 mm
Package Style
SMT
SMT
Package Width
0.85 mm
0.8 mm
Packing Method
Bulk
TR
Rated Power Dissipation (P)
0.125 W
0.1 W
Resistance
2610 Ω
2610 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
CDP
Size Code
0603
0603
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
1%
Working Voltage
75 V
75 V
Base Number Matches
1
1
Compare CDP06032K611%100PPM/KNS with alternatives
Compare CR0603T100X2.61K+-1% with alternatives