CDP06032K611%100PPM/KKS vs CR0603T100X2.61K+-1% feature comparison

CDP06032K611%100PPM/KKS Microtech GmbH Electronic

Buy Now Datasheet

CR0603T100X2.61K+-1% Precision Resistive Products Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Rectangular Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.45 mm
Package Length 1.7 mm 1.6 mm
Package Style SMT SMT
Package Width 0.95 mm 0.8 mm
Packing Method BULK TR
Rated Power Dissipation (P) 0.125 W 0.1 W
Rated Temperature 70 °C
Resistance 2610 Ω 2610 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 75 V 75 V
Base Number Matches 1 1

Compare CDP06032K611%100PPM/KKS with alternatives

Compare CR0603T100X2.61K+-1% with alternatives