CDP06032K431%100PPM/KNP5 vs RK73H1JTTD2431F feature comparison

CDP06032K431%100PPM/KNP5 Microtech GmbH Electronic

Buy Now Datasheet

RK73H1JTTD2431F KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.85 mm 0.8 mm
Packing Method TR, 7 Inch TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W 0.1 W
Resistance 2430 Ω 2430 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CDP
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Tolerance 1% 1%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description SMT, 0603
HTS Code 8533.21.00.30
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Reference Standard AEC-Q200
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CDP06032K431%100PPM/KNP5 with alternatives

Compare RK73H1JTTD2431F with alternatives