CDP060320K1%100PPM/KNP5 vs RCA060320K0FKEA feature comparison

CDP060320K1%100PPM/KNP5 Microtech GmbH Electronic

Buy Now Datasheet

RCA060320K0FKEA Vishay Dale

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant unknown
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.85 mm
Packing Method TR, 7 Inch
Rated Power Dissipation (P) 0.125 W
Resistance 20000 Ω
Resistor Type FIXED RESISTOR
Series CDP
Size Code 0603
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 75 V
Base Number Matches 1 2
Pbfree Code Yes

Compare CDP060320K1%100PPM/KNP5 with alternatives