CDP06031M51%100PPM/KNP5 Microtech GmbH ElectronicBuy Now Datasheet |
D11/CRCW06031001M51%ET6E3 Vishay IntertechnologiesBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | VISHAY INTERTECHNOLOGY INC |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Construction | Chip | Chip |
JESD-609 Code | e3 | e3 |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 155 °C | 155 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Height | 0.45 mm | 0.45 mm |
Package Length | 1.6 mm | 1.55 mm |
Package Style | SMT | SMT |
Package Width | 0.85 mm | 0.85 mm |
Packing Method | TR, 7 Inch | TR, Paper, 13 Inch |
Rated Power Dissipation (P) | 0.125 W | 0.1 W |
Resistance | 1500000 Ω | 1500000 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Series | CDP | |
Size Code | 0603 | 0603 |
Technology | METAL GLAZE/THICK FILM | METAL GLAZE/THICK FILM |
Temperature Coefficient | 100 ppm/°C | 100 ppm/°C |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | Matte Tin (Sn) - with Nickel (Ni) barrier |
Tolerance | 1% | 1% |
Working Voltage | 75 V | 75 V |
Base Number Matches | 1 | 1 |
Mounting Feature | SURFACE MOUNT | |
Reference Standard | AEC-Q200 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |