CDP060316K91%100PPM/KNS vs CR-03FL6--16K9 feature comparison

CDP060316K91%100PPM/KNS Microtech GmbH Electronic

Buy Now Datasheet

CR-03FL6--16K9 Viking Tech Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC VIKING TECH CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.85 mm 0.8 mm
Packing Method Bulk TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W 0.1 W
Resistance 16900 Ω 16900 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CDP
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CDP060316K91%100PPM/KNS with alternatives

Compare CR-03FL6--16K9 with alternatives