CDP0603137R1%100PPM/KNP20
vs
RM06F1370CTDK
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
CAL-CHIP ELECTRONICS INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.6 mm
1.6 mm
Package Style
SMT
SMT
Package Width
0.85 mm
0.8 mm
Packing Method
TR, 13 Inch
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
0.1 W
Resistance
137 Ω
137 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
CDP
Size Code
0603
0603
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
1%
Working Voltage
75 V
75 V
Base Number Matches
1
1
Package Description
CHIP
HTS Code
8533.21.00.30
Mounting Feature
SURFACE MOUNT
Rated Temperature
70 °C
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare CDP0603137R1%100PPM/KNP20 with alternatives
Compare RM06F1370CTDK with alternatives