CDLL968B vs JANTXV1N968BUR-1 feature comparison

CDLL968B Microsemi Corporation

Buy Now Datasheet

JANTXV1N968BUR-1 MACOM

Buy Now Datasheet
No
No
Transferred Transferred
MICROSEMI CORP M/A-COM TECHNOLOGY SOLUTIONS INC
DO-213AA
HERMETIC SEALED, GLASS, LL34, MELF-2
2
unknown compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
METALLURGICALLY BONDED
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-213AA DO-213AA
O-LELF-R2 O-LELF-R2
e0
1 1
2 2
175 °C
-65 °C
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
0.5 W 0.5 W
Not Qualified Qualified
20 V 20 V
YES YES
ZENER ZENER
TIN LEAD
WRAP AROUND WRAP AROUND
END END
5% 5%
6.2 mA 6.2 mA
3 9
MIL-19500/117

Compare CDLL968B with alternatives