CDLL758AE3 vs TZM5240B-GS18 feature comparison

CDLL758AE3 Microsemi Corporation

Buy Now Datasheet

TZM5240B-GS18 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP VISHAY TELEFUNKEN
Package Description O-LELF-R2 MINIMELF-2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 10 V 10 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 20 mA
Base Number Matches 1 3
Rohs Code Yes
JESD-609 Code e2
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Terminal Finish TIN SILVER

Compare CDLL758AE3 with alternatives

Compare TZM5240B-GS18 with alternatives