CDLL6337 vs JANHCB1N6337 feature comparison

CDLL6337 Microchip Technology Inc

Buy Now Datasheet

JANHCB1N6337 Sensitron Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SENSITRON SEMICONDUCTOR
Reach Compliance Code compliant compliant
Factory Lead Time 14 Weeks
Additional Feature LOW NOISE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 50 Ω 50 Ω
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2 S-XUUC-N1
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND SQUARE
Package Style LONG FORM UNCASED CHIP
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 36 V 36 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND NO LEAD
Terminal Position END UPPER
Voltage Tol-Max 5%
Working Test Current 3.4 mA 3.4 mA
Base Number Matches 3 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Knee Impedance-Max 600 Ω
Reference Standard MIL-PRF-19500
Reverse Current-Max 0.05 µA
Voltage Temp Coeff-Max 33.48 mV/°C

Compare CDLL6337 with alternatives

Compare JANHCB1N6337 with alternatives