CDLL5915BE3 vs MSPSMBJ5915B feature comparison

CDLL5915BE3 Microsemi Corporation

Buy Now Datasheet

MSPSMBJ5915B Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description O-LELF-R2 PLASTIC, SMBJ, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AB DO-214AA
JESD-30 Code O-LELF-R2 R-PDSO-C2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.25 W
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND C BEND
Terminal Position END DUAL
Voltage Tol-Max 5% 5%
Working Test Current 96.1 mA 96.1 mA
Base Number Matches 1 1
Rohs Code No
Part Package Code DO-214AA
Pin Count 2
JESD-609 Code e0
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Qualification Status Not Qualified
Reference Voltage-Nom 3.9 V
Terminal Finish TIN LEAD

Compare CDLL5915BE3 with alternatives

Compare MSPSMBJ5915B with alternatives