CDLL5535B vs JANTXV1N5535BUR-1 feature comparison

CDLL5535B Microchip Technology Inc

Buy Now Datasheet

JANTXV1N5535BUR-1 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOD-80, MELF-2 HERMETIC SEALED, GLASS, MLL34, MELF-2
Reach Compliance Code compliant compliant
Factory Lead Time 14 Weeks 20 Weeks
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 100 Ω
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 15 V 15 V
Reverse Current-Max 0.01 µA
Reverse Test Voltage 13.5 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 1 mA 1 mA
Base Number Matches 3 8
Moisture Sensitivity Level 1
Reference Standard MIL-19500

Compare CDLL5535B with alternatives

Compare JANTXV1N5535BUR-1 with alternatives