CDLL5266B
vs
LL5266B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
COMPENSATED DEVICES INC
BKC SEMICONDUCTORS INC
Package Description
HERMETIC SEALED, GLASS, LL34, MELF-2
O-LELF-R2
Reach Compliance Code
unknown
unknown
Additional Feature
METALLURGICALLY BONDED
HIGH SURGE CAPABILITY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-213AA
DO-213AA
JESD-30 Code
O-LELF-R2
O-LELF-R2
JESD-609 Code
e0
e0
Knee Impedance-Max
1600 Ω
1600 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
68 V
68 V
Reverse Current-Max
0.1 µA
0.1 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Voltage Tol-Max
5%
5%
Working Test Current
1.8 mA
1.8 mA
Base Number Matches
3
4
Rohs Code
No
Dynamic Impedance-Max
230 Ω
Power Dissipation-Max
0.5 W
Voltage Temp Coeff-Max
65.96 mV/°C
Compare LL5266B with alternatives