CDLL5236B vs MMSZ5226C-E3-18 feature comparison

CDLL5236B Microchip Technology Inc

Buy Now Datasheet

MMSZ5226C-E3-18 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 SOD-123, 2 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 14 Weeks 11 Weeks
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2 R-PDSO-G2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.01 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 7.5 V 3.3 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WRAP AROUND GULL WING
Terminal Position END DUAL
Voltage Tol-Max 5% 2%
Working Test Current 20 mA 20 mA
Base Number Matches 3 1
Pbfree Code Yes
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Vishay
Dynamic Impedance-Max 28 Ω
Knee Impedance-Max 1600 Ω
Moisture Sensitivity Level 1
Reverse Current-Max 25 µA
Reverse Test Voltage 1 V
Voltage Temp Coeff-Max -1.881 mV/°C

Compare CDLL5236B with alternatives

Compare MMSZ5226C-E3-18 with alternatives