CDLL5221A vs 1N5223D feature comparison

CDLL5221A Microchip Technology Inc

Buy Now Datasheet

1N5223D PanJit Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC PAN JIT INTERNATIONAL INC
Package Description HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 ROHS COMPLIANT, GLASS PACKAGE-2
Reach Compliance Code compliant compliant
Factory Lead Time 14 Weeks
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA DO-35
JESD-30 Code O-LELF-R2 O-LALF-W2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.01 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 2.4 V 2.7 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Voltage Tol-Max 10% 20%
Working Test Current 20 mA 0.25 mA
Base Number Matches 1 12
Pbfree Code Yes
Part Package Code DO-35
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare CDLL5221A with alternatives

Compare 1N5223D with alternatives