CDLL4756AE3 vs 1N3036BUR-1E3TR feature comparison

CDLL4756AE3 Microsemi Corporation

Buy Now Datasheet

1N3036BUR-1E3TR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description HERMETIC SEALED, GLASS, LL41, MELF-2 O-LELF-R2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED, HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AB DO-213AB
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1.25 W
Reference Voltage-Nom 47 V 47 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 5.5 mA 5.5 mA
Base Number Matches 2 1
Rohs Code Yes
Part Package Code DO-213AB
Pin Count 2
JESD-609 Code e3
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare CDLL4756AE3 with alternatives

Compare 1N3036BUR-1E3TR with alternatives