CDLL4749AE3 vs CDLL4749A feature comparison

CDLL4749AE3 Microsemi Corporation

Buy Now Datasheet

CDLL4749A Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Package Description O-LELF-R2 HERMETIC SEALED, GLASS, LL41, MELF-2
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AB DO-213AB
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 24 V 24 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 10.5 mA 10.5 mA
Base Number Matches 1 3
Rohs Code No
Factory Lead Time 14 Weeks
JESD-609 Code e0
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare CDLL4749AE3 with alternatives

Compare CDLL4749A with alternatives