CDLL4745A vs JAN1N3025BUR-1 feature comparison

CDLL4745A Microchip Technology Inc

Buy Now Datasheet

JAN1N3025BUR-1 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description HERMETIC SEALED, GLASS, LL41, MELF-2 DO-213AB, 2 PIN
Reach Compliance Code compliant unknown
Factory Lead Time 14 Weeks
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AB DO-213AB
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 16 V 16 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 15.5 mA 15.5 mA
Base Number Matches 2 2
Pbfree Code No
Part Package Code DO-213AB
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Moisture Sensitivity Level 1
Reference Standard MIL-19500/115K

Compare CDLL4745A with alternatives

Compare JAN1N3025BUR-1 with alternatives