CDLL4730
vs
1N3823UR-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
COMPENSATED DEVICES INC
MICROSEMI CORP
Package Description
HERMETIC SEALED, GLASS, LL41, MELF-2
HERMETIC SEALED, LEADLESS, GLASS, MELF-2
Reach Compliance Code
unknown
unknown
Category CO2 Kg
8.7
8.7
Compliance Temperature Grade
Military: -65C to +175C
Military: -65C to +175C
Additional Feature
METALLURGICALLY BONDED
METALLURGICALLY BONDED, HIGH RELIABILITY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-213AB
DO-213AB
JESD-30 Code
O-LELF-R2
O-LELF-R2
JESD-609 Code
e0
e0
Knee Impedance-Max
400 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1.25 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
3.9 V
3.9 V
Reverse Current-Max
100 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Voltage Tol-Max
10%
10%
Working Test Current
64 mA
64 mA
Base Number Matches
3
1
Rohs Code
No
Part Package Code
DO-213AB
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Compare 1N3823UR-1 with alternatives