CDLL4687E3
vs
MMSZ4V3ET3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
ON SEMICONDUCTOR
Package Description
O-LELF-R2
PLASTIC, CASE 425-04, 2 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
R-PDSO-G2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
4.3 V
4.3 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
WRAP AROUND
GULL WING
Terminal Position
END
DUAL
Voltage Tol-Max
5%
5%
Working Test Current
0.05 mA
5 mA
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Pin Count
2
Manufacturer Package Code
CASE 425-04
Dynamic Impedance-Max
90 Ω
JESD-609 Code
e0
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Compare CDLL4687E3 with alternatives
Compare MMSZ4V3ET3 with alternatives