CDLL4684 vs MMSZ4684T1 feature comparison

CDLL4684 Microchip Technology Inc

Buy Now Datasheet

MMSZ4684T1 onsemi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ON SEMICONDUCTOR
Package Description HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 R-PDSO-G2
Reach Compliance Code compliant not_compliant
Factory Lead Time 14 Weeks
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2 R-PDSO-G2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form WRAP AROUND GULL WING
Terminal Position END DUAL
Voltage Tol-Max 5% 5.15%
Working Test Current 0.05 mA 0.05 mA
Base Number Matches 3 3
Pbfree Code No
Pin Count 2
Manufacturer Package Code CASE 425-04
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer onsemi
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 235
Reference Standard UL RECOGNIZED
Time@Peak Reflow Temperature-Max (s) 30

Compare CDLL4684 with alternatives

Compare MMSZ4684T1 with alternatives