CDLL4679E3 vs MMSZ4679T3G feature comparison

CDLL4679E3 Microsemi Corporation

Buy Now Datasheet

MMSZ4679T3G onsemi

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP ON SEMICONDUCTOR
Package Description O-LELF-R2 R-PDSO-G2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2 R-PDSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 2 V 2 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND GULL WING
Terminal Position END DUAL
Voltage Tol-Max 5% 5%
Working Test Current 0.05 mA 0.05 mA
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Pin Count 2
Manufacturer Package Code CASE 425-04
JESD-609 Code e3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 10

Compare CDLL4679E3 with alternatives

Compare MMSZ4679T3G with alternatives