CDLL4679E3 vs CLL4679TRLEADFREE feature comparison

CDLL4679E3 Microsemi Corporation

Buy Now Datasheet

CLL4679TRLEADFREE Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP CENTRAL SEMICONDUCTOR CORP
Package Description O-LELF-R2 O-LELF-R2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED LOW LEVEL
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 2 V 2 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 0.05 mA 0.05 mA
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOD
Pin Count 2
Manufacturer Package Code SOD-80
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare CDLL4679E3 with alternatives

Compare CLL4679TRLEADFREE with alternatives