CDLL4577AE3 vs JAN1N4577AUR-1 feature comparison

CDLL4577AE3 Microsemi Corporation

Buy Now Datasheet

JAN1N4577AUR-1 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Package Description O-LELF-R2 HERMETIC SEALED, GLASS, LL34, MELF-2
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 6.4 V 6.4 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Temp Coeff-Max 0.128 mV/°C
Voltage Tol-Max 5% 5%
Base Number Matches 1 8
Rohs Code No
Factory Lead Time 26 Weeks
JESD-609 Code e0
Polarity UNIDIRECTIONAL
Qualification Status Qualified
Reference Standard MIL-19500/452
Terminal Finish TIN LEAD
Working Test Current 2 mA

Compare CDLL4577AE3 with alternatives

Compare JAN1N4577AUR-1 with alternatives