CDLL4470 vs 1N4470US feature comparison

CDLL4470 Microchip Technology Inc

Buy Now Datasheet

1N4470US Sensitron Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SENSITRON SEMICONDUCTOR
Reach Compliance Code compliant compliant
Factory Lead Time 14 Weeks 20 Weeks
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AB
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 16 V 16 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5%
Working Test Current 15.5 mA 15.5 mA
Base Number Matches 1 5
Pbfree Code No
Part Package Code MELF
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Dynamic Impedance-Max 10 Ω
Operating Temperature-Max 175 °C

Compare CDLL4470 with alternatives

Compare 1N4470US with alternatives